Part Details for C17446_STRADA-2X2-LN1 by LEDIL
Overview of C17446_STRADA-2X2-LN1 by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17446_STRADA-2X2-LN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9768
|
Newark | C17446_Strada-2X2-Ln1 Rohs Compliant: Yes |Ledil C17446_STRADA-2X2-LN1 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $3.0800 | Buy Now |
DISTI #
711-C17446_STRADA-2X2-LN1-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 1 Lead time: 6 Weeks Container: Tray |
76 In Stock |
|
$1.5402 / $3.6600 | Buy Now |
DISTI #
C17446_STRADA-2X2-
|
Avnet Americas | MULTI-LENS/SQUARE/4 POS/50.0MM (D)/7.10M - Trays (Alt: C17446_STRADA-2X2-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-7446STRADA2X2LN1
|
Mouser Electronics | LED Lighting Lenses Multi-lens square 4 Pos 50.0mm (D) 7.10m RoHS: Compliant | 0 |
|
$2.0200 / $3.6600 | Order Now |
|
Future Electronics | Lens|4 Pos|mm (D) RoHS: Compliant pbFree: Yes Min Qty: 10400 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.5500 / $1.6200 | Buy Now |
DISTI #
C17446_STRADA-2X2-
|
Avnet Americas | MULTI-LENS/SQUARE/4 POS/50.0MM (D)/7.10M - Trays (Alt: C17446_STRADA-2X2-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
C17446_STRADA-2X2-LN1
|
Avnet Silica | MULTI-LENS/SQUARE/4 POS/50.0MM (D)/7.10M (Alt: C17446_STRADA-2X2-LN1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17446_STRADA-2X2-LN1
|
EBV Elektronik | MULTI-LENS/SQUARE/4 POS/50.0MM (D)/7.10M (Alt: C17446_STRADA-2X2-LN1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 8640 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 6880 |
|
$2.9900 / $3.2100 | Buy Now |