Part Details for C17413_SPORT-2X2-S4 by LEDIL
Overview of C17413_SPORT-2X2-S4 by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17413_SPORT-2X2-S4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9763
|
Newark | C17413_Sport-2X2-S4 Rohs Compliant: Yes |Ledil C17413_SPORT-2X2-S4 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.9600 | Buy Now |
DISTI #
711-C17413_SPORT-2X2-S4-ND
|
DigiKey | LENS CLEAR 40DEG SPOT SCREW Min Qty: 1 Lead time: 6 Weeks Container: Tray |
10 In Stock |
|
$4.4100 | Buy Now |
DISTI #
C17413_SPORT-2X2-S
|
Avnet Americas | Lens Assembly for 40° Spot Beam SPORT Family 2x2 LEDs PMMA Clear - Trays (Alt: C17413_SPORT-2X2-S) RoHS: Compliant Min Qty: 140 Package Multiple: 28 Container: Tray | 0 |
|
$1.1700 / $2.0000 | Buy Now |
DISTI #
928-C17413SPORT2X2S4
|
Mouser Electronics | LED Lighting Lenses Multi-lens square 4 Pos 50.0mm (D) 14.42 RoHS: Compliant | 0 |
|
$3.2400 / $4.4100 | Order Now |
|
Future Electronics | Multi-lens|square|4 Pos|50.0mm (D)|14.42 20 [Asymmetric] 2 [Tray] RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 28 Container: Tray | 0Tray |
|
$3.1800 / $3.5000 | Buy Now |
DISTI #
C17413_SPORT-2X2-S
|
Avnet Americas | Lens Assembly for 40° Spot Beam SPORT Family 2x2 LEDs PMMA Clear - Trays (Alt: C17413_SPORT-2X2-S) RoHS: Compliant Min Qty: 140 Package Multiple: 28 Container: Tray | 0 |
|
$1.1700 / $2.0000 | Buy Now |
DISTI #
C17413_SPORT-2X2-S4
|
Avnet Silica | Lens Assembly for 40� Spot Beam SPORT Family 2x2 LEDs PMMA Clear (Alt: C17413_SPORT-2X2-S4) RoHS: Compliant Min Qty: 140 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17413_SPORT-2X2-S4
|
EBV Elektronik | Lens Assembly for 40� Spot Beam SPORT Family 2x2 LEDs PMMA Clear (Alt: C17413_SPORT-2X2-S4) RoHS: Compliant Min Qty: 140 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |