Part Details for C17295_ILONA-ZOOM by LEDIL
Overview of C17295_ILONA-ZOOM by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17295_ILONA-ZOOM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-C17295_ILONA-ZOOM-ND
|
DigiKey | LENS CLEAR 13-48DEG SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Tray |
51 In Stock |
|
$6.1711 / $12.4400 | Buy Now |
DISTI #
C17295_ILONA-ZOOM
|
Avnet Americas | SINGLE LENS/ROUND/1 POS/49.8MM (D)/29.95 - Trays (Alt: C17295_ILONA-ZOOM) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Container: Tray | 0 |
|
$4.1600 / $6.3750 | Buy Now |
DISTI #
928-C17295ILONAZOOM
|
Mouser Electronics | LED Lighting Lenses Single lens round 1 Pos 49.8mm (D) 29.95 RoHS: Compliant | 248 |
|
$6.1700 / $12.4400 | Buy Now |
|
Future Electronics | Single lens|round|1 Pos|49.8mm (D)|29.95 RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.3600 / $5.5000 | Buy Now |
|
Future Electronics | Single lens|round|1 Pos|49.8mm (D)|29.95 RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.3600 / $5.5000 | Buy Now |
DISTI #
65656893
|
Verical | Single Lens, An Infinitely Adjustable Beam RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Americas - 594 |
|
$4.3056 | Buy Now |
DISTI #
C17295_ILONA-ZOOM
|
Avnet Silica | SINGLE LENS/ROUND/1 POS/49.8MM (D)/29.95 (Alt: C17295_ILONA-ZOOM) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17295_ILONA-ZOOM
|
EBV Elektronik | SINGLE LENS/ROUND/1 POS/49.8MM (D)/29.95 (Alt: C17295_ILONA-ZOOM) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Lead time: 7 Weeks, 0 Days | EBV - 165 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 33 | 132 |
|
$17.7800 / $19.2200 | Buy Now |