Part Details for C17225_DAISY-7X1-SHD-WHT-MATT by LEDIL
Overview of C17225_DAISY-7X1-SHD-WHT-MATT by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17225_DAISY-7X1-SHD-WHT-MATT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9725
|
Newark | Shade Rectang 7 Pos 279.5 X 40.0Mm (D) 2/ Cpe Bag Rohs Compliant: Yes |Ledil C17225_DAISY-7X1-SHD-WHT-MATT Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $4.2400 | Buy Now |
DISTI #
711-C17225_DAISY-7X1-SHD-WHT-MATT-ND
|
DigiKey | ASSEMBLYRECTANG7 POSMM (D) Min Qty: 312 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9955 | Buy Now |
DISTI #
C17225_DAISY-7X1-SHD-WHT-MATT
|
Avnet Americas | Linear LED Lens Shade Rectangular 7 Position PMMA Clear 279.5mm x 40mm (Alt: C17225_DAISY-7X1-SHD-WHT-MATT) RoHS: Compliant Min Qty: 312 Package Multiple: 24 | 0 |
|
$1.6236 / $2.4640 | Buy Now |
DISTI #
928-C17225DAISY7X1SH
|
Mouser Electronics | LED Lighting Lenses Shade rectang 7 Pos 279.5 x 40.0mm (D) 2 RoHS: Compliant | 326 |
|
$3.4300 / $5.5200 | Buy Now |
|
Future Electronics | Shade|rectang|7 Pos|279.5 x 40.0mm (D)|2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 20Tray |
|
$3.9200 / $4.4700 | Buy Now |
|
Future Electronics | Shade|rectang|7 Pos|279.5 x 40.0mm (D)|2 RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 24 Container: Box | 0Box |
|
$3.3500 / $3.4900 | Buy Now |
DISTI #
C17225_DAISY-7X1-SHD-WHT-MATT
|
Avnet Silica | Linear LED Lens Shade Rectangular 7 Position PMMA Clear 279.5mm x 40mm (Alt: C17225_DAISY-7X1-SHD-WHT-MATT) RoHS: Compliant Min Qty: 312 Package Multiple: 24 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17225_DAISY-7X1-SHD-WHT-MATT
|
EBV Elektronik | Linear LED Lens Shade Rectangular 7 Position PMMA Clear 279.5mm x 40mm (Alt: C17225_DAISY-7X1-SHD-WHT-MATT) RoHS: Compliant Min Qty: 312 Package Multiple: 24 Lead time: 7 Weeks, 0 Days | EBV - 5568 |
|
Buy Now | |
DISTI #
LENS-LI-DAISY-7X1-SHD-WHT-MATT-C17225
|
Maritex | Odbłyśnik for LED, Number of LEDs: 7, Dimensions: 280X40mm, Height: 20.3mm, meterial: PC, Fastening: pin, screw, clips Min Qty: 1 Package Multiple: 1 | 143 |
|
$2.8530 / $3.1680 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 4464 |
|
$3.2300 / $3.4700 | Buy Now |