Part Details for C17222_STRADELLA-8-HV-CSP-LM1 by LEDIL
Results Overview of C17222_STRADELLA-8-HV-CSP-LM1 by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C17222_STRADELLA-8-HV-CSP-LM1 Information
C17222_STRADELLA-8-HV-CSP-LM1 by LEDIL is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C17222_STRADELLA-8-HV-CSP-LM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9722
|
Newark | Multi-Lens 8 Pos Mm (D)/ Foam Tray Rohs Compliant: Yes |Ledil C17222_STRADELLA-8-HV-CSP-LM1 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.0000 | Buy Now |
DISTI #
711-C17222_STRADELLA-8-HV-CSP-LM1-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 1 Lead time: 6 Weeks Container: Tray |
29 In Stock |
|
$1.6891 / $3.7700 | Buy Now |
DISTI #
C17222_STRADELLA-8-HV-CSP-LM1
|
Avnet Americas | Multi-Lens 8 Position Screw Fastening Clear - Trays (Alt: C17222_STRADELLA-8-HV-CSP-LM1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$1.4592 / $1.4896 | Buy Now |
DISTI #
928-C17222STRADELLA8
|
Mouser Electronics | LED Lenses & Assemblies Multi-lens 8 Pos mm (D) RoHS: Compliant | 0 |
|
$1.5200 / $2.5700 | Order Now |
DISTI #
C17222_STRADELLA-8-HV-CSP-LM1
|
Avnet Silica | MultiLens 8 Position Screw Fastening Clear (Alt: C17222_STRADELLA-8-HV-CSP-LM1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17222_STRADELLA-8-HV-CSP-LM1
|
EBV Elektronik | MultiLens 8 Position Screw Fastening Clear (Alt: C17222_STRADELLA-8-HV-CSP-LM1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |