Part Details for C17118_STRADA-2X2-T1-M by LEDIL
Results Overview of C17118_STRADA-2X2-T1-M by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C17118_STRADA-2X2-T1-M Information
C17118_STRADA-2X2-T1-M by LEDIL is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) |
Price & Stock for C17118_STRADA-2X2-T1-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9714
|
Newark | Multi-Lens 4 Pos Mm (D)/ Foam Tray Rohs Compliant: Yes |Ledil C17118_STRADA-2X2-T1-M RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.0000 | Buy Now |
DISTI #
711-C17118_STRADA-2X2-T1-M-ND
|
DigiKey | LENS CLEAR MEDIUM SCREW Min Qty: 1 Lead time: 6 Weeks Container: Tray |
140 In Stock |
|
$1.6891 / $3.7700 | Buy Now |
DISTI #
C17118_STRADA-2X2-T1-M
|
Avnet Americas | MULTI-LENS/4 POS/MM (D) - Trays (Alt: C17118_STRADA-2X2-T1-M) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$1.0656 / $1.3462 | Buy Now |
DISTI #
928-7118STRADA2X2T1M
|
Mouser Electronics | LED Lenses & Assemblies Multi-lens 4 Pos mm (D) RoHS: Compliant | 0 |
|
$1.4500 / $3.7700 | Order Now |
|
Future Electronics | C17118_STRADA-2X2-T1-M RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray |
0 Tray |
|
$1.9300 | Buy Now |
DISTI #
C17118_STRADA-2X2-T1-M
|
Avnet Silica | MULTILENS4 POSMM D (Alt: C17118_STRADA-2X2-T1-M) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17118_STRADA-2X2-T1-M
|
EBV Elektronik | MULTILENS4 POSMM D (Alt: C17118_STRADA-2X2-T1-M) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-STRADA-2X2-T1-M-C17118
|
Maritex | Lens for LED high power, angle: asymmetric, Number of LEDs: 4, Dimensions: 50x50mm, Height: 6.5m... more Min Qty: 1 Package Multiple: 1 | 20 |
|
$1.4650 / $3.6110 | Buy Now |