Part Details for C170X090APT by Panduit Corp
Overview of C170X090APT by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C170X090APT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W3991
|
Newark | Raised Panel Label, Component, 1.7"w X 0 |Panduit C170X090APT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 / $0.6100 | Buy Now |
DISTI #
298-20859-ND
|
DigiKey | LABEL PANEL RAISED Min Qty: 500 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.4317 / $0.5153 | Buy Now |
DISTI #
C170X090APT
|
Avnet Americas | Labels, Thermal Transfer, Raised Panel Component, 1.70" x 0.90", White - Labels that come on sheets or rolls (Alt: C170X090APT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$322.6600 | Buy Now |
DISTI #
644-C170X090APT
|
Mouser Electronics | Wire Labels & Markers Raised Panel Lbl Comp 1.7W x 0 RoHS: Compliant | 0 |
|
$0.4310 / $0.5150 | Order Now |
DISTI #
PANC170X090APT
|
Heilind Electronics | RAISED PANEL LABEL, 1.7W X 0 COMPONENT, | Americas - 0 in Stock |
|
$0.3564 / $0.3861 | Buy Now |
|
Onlinecomponents.com | Labels, Thermal Transfer, Raised Panel Component, 1.70 x 0.90", Green" RoHS: Compliant | 0 |
|
$0.3230 / $0.3760 | Buy Now |
DISTI #
000000000003882325
|
Sager | Wire Labels & Markers Raised Panel Lbl Comp 1.7W x 0 Min Qty: 500 | 0 |
|
$0.2826 / $0.3564 | Buy Now |
Part Details for C170X090APT
C170X090APT CAD Models
C170X090APT Part Data Attributes
|
C170X090APT
Panduit Corp
Buy Now
|
Compare Parts:
C170X090APT
Panduit Corp
|
Samacsys Manufacturer | Panduit |