Part Details for C17085_STRADELLA-16-VSM by LEDIL
Overview of C17085_STRADELLA-16-VSM by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17085_STRADELLA-16-VSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9703
|
Newark | Multi-Lens Square 16 Pos 49.5Mm (D) 3.70/ Foam Tray Rohs Compliant: Yes |Ledil C17085_STRADELLA-16-VSM RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.0000 | Buy Now |
DISTI #
711-C17085_STRADELLA-16-VSM-ND
|
DigiKey | LENS CLEAR 146DEG WIDE ADH SCREW Min Qty: 1 Lead time: 6 Weeks Container: Tray |
126 In Stock |
|
$1.5250 / $3.8600 | Buy Now |
DISTI #
C17085_STRADELLA-1
|
Avnet Americas | Multi-Lens 16 Position Pin/Screw Fastening Square Beam - Trays (Alt: C17085_STRADELLA-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$1.2006 / $1.6563 | Buy Now |
DISTI #
928-C17085STRADELLA
|
Mouser Electronics | LED Lighting Lenses Multi-lens square 16 Pos 49.5mm (D) 3.70 RoHS: Compliant | 0 |
|
$1.5400 / $3.6600 | Order Now |
|
Future Electronics | Multi-lens|square|16 Pos|49.5mm (D)|3.70 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.9100 / $2.0200 | Buy Now |
DISTI #
C17085_STRADELLA-16-VSM
|
Avnet Silica | Multi-Lens 16 Position Pin/Screw Fastening Square Beam (Alt: C17085_STRADELLA-16-VSM) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17085_STRADELLA-16-VSM
|
EBV Elektronik | Multi-Lens 16 Position Pin/Screw Fastening Square Beam (Alt: C17085_STRADELLA-16-VSM) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | EBV - 160 |
|
Buy Now | |
DISTI #
LENS-LI-STRADELLA-16-VSM-C17085
|
Maritex | 160 |
|
$2.2160 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 160 |
|
$2.0800 | Buy Now |