Part Details for C16875_DAISY-2X2-SHD-WHT by LEDIL
Results Overview of C16875_DAISY-2X2-SHD-WHT by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C16875_DAISY-2X2-SHD-WHT Information
C16875_DAISY-2X2-SHD-WHT by LEDIL is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft |
Price & Stock for C16875_DAISY-2X2-SHD-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9676
|
Newark | Shade Square 4 Pos Mm (D)/ Cpe Bag Rohs Compliant: Yes |Ledil C16875_DAISY-2X2-SHD-WHT RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.9300 | Buy Now |
DISTI #
711-C16875_DAISY-2X2-SHD-WHT-ND
|
DigiKey | SHADESQUARE4 POSMM (D) Min Qty: 440 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8599 | Buy Now |
DISTI #
C16875_DAISY-2X2-SHD-WHT
|
Avnet Americas | LED Lens Shade Square 4 Position White - Bulk (Alt: C16875_DAISY-2X2-SHD-WHT) RoHS: Compliant Min Qty: 440 Package Multiple: 20 Container: Bulk | 0 |
|
$1.1808 / $1.4097 | Buy Now |
DISTI #
928-C16875DAISY2X2
|
Mouser Electronics | LED Lenses & Assemblies Gloss Wht 2x2 Shade Lens Sold Separately RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
|
Future Electronics | Shade|square|4 Pos|mm (D) RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 20 | 0 |
|
$2.0200 | Buy Now |
DISTI #
C16875_DAISY-2X2-SHD-WHT
|
Avnet Silica | LED Lens Shade Square 4 Position White (Alt: C16875_DAISY-2X2-SHD-WHT) RoHS: Compliant Min Qty: 440 Package Multiple: 20 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C16875_DAISY-2X2-SHD-WHT
|
EBV Elektronik | LED Lens Shade Square 4 Position White (Alt: C16875_DAISY-2X2-SHD-WHT) RoHS: Compliant Min Qty: 440 Package Multiple: 20 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |