Part Details for C16819_ELISE-110-S by LEDIL
Results Overview of C16819_ELISE-110-S by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C16819_ELISE-110-S Information
C16819_ELISE-110-S by LEDIL is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for C16819_ELISE-110-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C16819_ELISE-110-S
|
Avnet Americas | Reflector 1 Position Snap Fastening 15-Angle Spot Beam 110mm - Trays (Alt: C16819_ELISE-110-S) RoHS: Compliant Min Qty: 84 Package Multiple: 6 Container: Tray | 0 |
|
RFQ | |
DISTI #
928-C16819ELISE110S
|
Mouser Electronics | LED Lighting Reflectors Reflector round 1 Pos 110.0mm (D) 65.00m RoHS: Compliant | 83 |
|
$4.1600 / $8.3800 | Buy Now |
Part Details for C16819_ELISE-110-S
C16819_ELISE-110-S CAD Models
C16819_ELISE-110-S Part Data Attributes
|
C16819_ELISE-110-S
LEDIL
Buy Now
|
Compare Parts:
C16819_ELISE-110-S
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |