Part Details for C16688_ILONA-W by LEDIL
Overview of C16688_ILONA-W by LEDIL
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C16688_ILONA-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9656
|
Newark | C16688_Ilona-W Rohs Compliant: Yes |Ledil C16688_ILONA-W Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.8300 | Buy Now |
DISTI #
711-C16688_ILONA-W-ND
|
DigiKey | LENS CLEAR 30DEG MEDIUM Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1629 In Stock |
|
$4.5151 / $9.3100 | Buy Now |
DISTI #
C16688_ILONA-W
|
Avnet Americas | Lens Single Socket Fastening 35-Angle Wide Beam 49.8mm - Trays (Alt: C16688_ILONA-W) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Container: Tray | 0 |
|
$3.1070 / $4.7813 | Buy Now |
DISTI #
928-C16688ILONAW
|
Mouser Electronics | LED Lighting Lenses Single lens round 49.8mm (D) 29.65mm(H) RoHS: Compliant | 461 |
|
$3.0700 / $6.5400 | Buy Now |
DISTI #
V36:1790_24262520
|
Arrow Electronics | Accessory For LED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 789 |
|
$3.6560 / $4.8130 | Buy Now |
|
Future Electronics | Single lens|round|49.8mm (D)|29.65mm(H) RoHS: Compliant pbFree: Yes Min Qty: 99 Package Multiple: 33 Container: Tray | 0Tray |
|
$5.5000 / $5.6300 | Buy Now |
|
Future Electronics | Single lens|round|49.8mm (D)|29.65mm(H) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$3.5900 / $4.1900 | Buy Now |
DISTI #
C16688_ILONA-W
|
Avnet Americas | Lens Single Socket Fastening 35-Angle Wide Beam 49.8mm - Trays (Alt: C16688_ILONA-W) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Container: Tray | 0 |
|
$3.1070 / $4.7813 | Buy Now |
DISTI #
C16688_ILONA-W
|
Avnet Silica | Lens Single Socket Fastening 35-Angle Wide Beam 49.8mm (Alt: C16688_ILONA-W) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C16688_ILONA-W
|
EBV Elektronik | Lens Single Socket Fastening 35-Angle Wide Beam 49.8mm (Alt: C16688_ILONA-W) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 7 Weeks, 0 Days | EBV - 99 |
|
Buy Now |
Part Details for C16688_ILONA-W
C16688_ILONA-W CAD Models
C16688_ILONA-W Part Data Attributes:
|
C16688_ILONA-W
LEDIL
Buy Now
|
Compare Parts:
C16688_ILONA-W
LEDIL
|
Samacsys Manufacturer | LEDIL |