Part Details for C16687_ILONA-M by LEDIL
Overview of C16687_ILONA-M by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C16687_ILONA-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9655
|
Newark | C16687_Ilona-M Rohs Compliant: Yes |Ledil C16687_ILONA-M Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.6200 | Buy Now |
DISTI #
711-C16687_ILONA-M-ND
|
DigiKey | LENS CLEAR 25DEG WIDE SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5151 / $9.3100 | Buy Now |
DISTI #
C16687_ILONA-M
|
Avnet Americas | Lens with 25° Wide Beam PMMA Clear Box - Trays (Alt: C16687_ILONA-M) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Container: Tray | 0 |
|
$3.1070 / $4.7813 | Buy Now |
DISTI #
928-C16687ILONAM
|
Mouser Electronics | LED Lighting Lenses Lens RoHS: Compliant | 42 |
|
$6.9100 / $8.9300 | Buy Now |
|
Future Electronics | LEDiL ''ILONA-M'' Series Ø 49.8 x 29.7 mm Clear 25° Spot Beam Single Lens RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Container: Tray | 14Tray |
|
$4.6600 / $5.4200 | Buy Now |
DISTI #
C16687_ILONA-M
|
Avnet Silica | Lens with 25� Wide Beam PMMA Clear Box (Alt: C16687_ILONA-M) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C16687_ILONA-M
|
EBV Elektronik | Lens with 25� Wide Beam PMMA Clear Box (Alt: C16687_ILONA-M) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C16687_ILONA-M
C16687_ILONA-M CAD Models
C16687_ILONA-M Part Data Attributes:
|
C16687_ILONA-M
LEDIL
Buy Now
|
Compare Parts:
C16687_ILONA-M
LEDIL
|
Samacsys Manufacturer | LEDIL |