Part Details for C16671_OLGA-RS by LEDIL
Overview of C16671_OLGA-RS by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C16671_OLGA-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9651
|
Newark | C16671_Olga-Rs Rohs Compliant: Yes |Ledil C16671_OLGA-RS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
711-2899-ND
|
DigiKey | LENS CLEAR 5-18DEG SPOT Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5024 / $3.5700 | Buy Now |
DISTI #
928-C16671_OLGA-RS
|
Mouser Electronics | LED Lighting Lenses LENS ROUND 1POS RoHS: Compliant | 0 |
|
$1.5000 / $3.6500 | Order Now |
|
Future Electronics | OLGA Series Ø 29.7 x 18.4 mm Clear Single Lens 9° Spot Beam with Flange RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.5100 / $1.6500 | Buy Now |
DISTI #
C16671_OLGA-RS
|
Avnet Silica | (Alt: C16671_OLGA-RS) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C16671_OLGA-RS
|
EBV Elektronik | (Alt: C16671_OLGA-RS) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C16671_OLGA-RS
C16671_OLGA-RS CAD Models
C16671_OLGA-RS Part Data Attributes
|
C16671_OLGA-RS
LEDIL
Buy Now
|
Compare Parts:
C16671_OLGA-RS
LEDIL
|
Samacsys Manufacturer | LEDIL |