Part Details for C165LM3VHAFXUMA1 by Infineon Technologies AG
Results Overview of C165LM3VHAFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C165LM3VHAFXUMA1 Information
C165LM3VHAFXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C165LM3VHAFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000011635
|
EBV Elektronik | MCU 16Bit C166 CISCRISC ROMLess 33V 100Pin MQFP TR (Alt: SP000011635) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2500 |
|
RFQ |
Part Details for C165LM3VHAFXUMA1
C165LM3VHAFXUMA1 CAD Models
C165LM3VHAFXUMA1 Part Data Attributes
|
C165LM3VHAFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C165LM3VHAFXUMA1
Infineon Technologies AG
Microcontroller, CMOS,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C165LM3VHAFXUMA1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the C165LM3VHAFXUMA1 is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
-
The clock settings for the C165LM3VHAFXUMA1 can be configured using the Clock Control Unit (CCU) registers. You can refer to the Infineon XMC1000 microcontroller family's user manual for detailed information on clock configuration and register settings.
-
The C165LM3VHAFXUMA1 supports a maximum clock frequency of 80 MHz, which can be achieved using the internal PLL (Phase-Locked Loop) or an external clock source.
-
The C165LM3VHAFXUMA1 offers various low-power modes, including Sleep, Wait, and Stop modes. These modes can be implemented by configuring the Power Management Unit (PMU) registers and using the corresponding APIs in the Infineon DAVE development environment.
-
The C165LM3VHAFXUMA1 has a total of 1 MB of flash memory, which can be used for program storage and data storage.