Part Details for C164CI8EMDBFXUMA1 by Infineon Technologies AG
Overview of C164CI8EMDBFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C164CI8EMDBFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C164CI8EMDBFXUMA1
|
Avnet Americas | MCU 16-bit C166 CISC/RISC 64KB EPROM 5V 80-Pin MQFP - Tape and Reel (Alt: C164CI8EMDBFXUMA1) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 609 Partner Stock |
|
$49.8800 / $55.4200 | Buy Now |
|
Rochester Electronics | C164CI - Legacy 16-Bit Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 609 |
|
$47.1000 / $55.4200 | Buy Now |
Part Details for C164CI8EMDBFXUMA1
C164CI8EMDBFXUMA1 CAD Models
C164CI8EMDBFXUMA1 Part Data Attributes
|
C164CI8EMDBFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C164CI8EMDBFXUMA1
Infineon Technologies AG
Microcontroller, 16-Bit, CMOS, PQFP80, 0.65 MM PITCH, GREEN, PLASTIC, MQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.65 MM PITCH, GREEN, PLASTIC, MQFP-80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 65536 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.45 mm | |
Speed | 20 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |