Part Details for C16473_STRADA-2X2-SCL-PC by LEDIL
Overview of C16473_STRADA-2X2-SCL-PC by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
ISL80031FRZ-T | Renesas Electronics Corporation | 3A Synchronous Buck Converter in 2x2 DFN Package |
Price & Stock for C16473_STRADA-2X2-SCL-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9637
|
Newark | Lens Square 4 Pos 50Mm (D) 7,8Mm(H)/ Foam Tray Rohs Compliant: Yes |Ledil C16473_STRADA-2X2-SCL-PC RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.0000 | Buy Now |
DISTI #
711-2888-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 1 Lead time: 6 Weeks Container: Tray |
8 In Stock |
|
$1.5250 / $2.5700 | Buy Now |
DISTI #
928-C16473STRADA2X2
|
Mouser Electronics | LED Lighting Lenses Lens Square 4POS RoHS: Compliant | 1 |
|
$1.4900 / $2.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.9300 | Buy Now |
DISTI #
C16473_STRADA-2X2-SCL-PC
|
Avnet Silica | Multi-Lens for OSLON Square PC and NV4WB35AM LEDs Polycarbonate Clear Box (Alt: C16473_STRADA-2X2-SCL-PC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C16473_STRADA-2X2-SCL-PC
|
EBV Elektronik | Multi-Lens for OSLON Square PC and NV4WB35AM LEDs Polycarbonate Clear Box (Alt: C16473_STRADA-2X2-SCL-PC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 160 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 160 |
|
$2.0200 | Buy Now |
Part Details for C16473_STRADA-2X2-SCL-PC
C16473_STRADA-2X2-SCL-PC CAD Models
C16473_STRADA-2X2-SCL-PC Part Data Attributes
|
C16473_STRADA-2X2-SCL-PC
LEDIL
Buy Now
|
Compare Parts:
C16473_STRADA-2X2-SCL-PC
LEDIL
|
Samacsys Manufacturer | LEDIL |