Part Details for C16404-000 by TE Connectivity
Overview of C16404-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C16404-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1218
|
Newark | Versafit-Mini-Spl-3/64-Bk |Raychem Te Connectivity C16404-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$48.6000 / $64.2200 | Buy Now |
DISTI #
C16404-000
|
Avnet Americas | POLYOLEFINS ETC - Cable Rools/Shrink Tubing (Alt: C16404-000) RoHS: Compliant Min Qty: 30 Package Multiple: 6 Container: Bulk | 0 |
|
$26.9901 / $32.4796 | Buy Now |
DISTI #
71425587
|
RS | VERSAFIT-MINI-SPL-3/64-BK | TE Connectivity C16404-000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$38.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 6 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$26.9100 | Buy Now |
DISTI #
RYCVERSAFIT-MINI-SPL-3/64
|
Heilind Electronics | VERSAFIT-MINI-SPL-3/64-BK C16404-000 | Americas - 0 in Stock |
|
$33.6368 / $34.6561 | Buy Now |
|
Onlinecomponents.com | VERSAFIT-MINI-SPL-3/64-BK RoHS: Compliant |
25 In Stock |
|
$28.1200 / $41.0900 | Buy Now |
DISTI #
63009897
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin/Single Spool Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$46.0745 / $52.0127 | Buy Now |
DISTI #
C16404-000
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-MINI-SPL-3/64-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 124 In Stock |
|
$27.7700 / $41.0900 | Buy Now |
DISTI #
RYCVERSAFIT-MINI-SPL-3/64
|
Interstate Connecting Components | VERSAFIT-MINI-SPL-3/64-BK C16404-000 | 0 |
|
$33.6368 / $34.6561 | Buy Now |
|
Master Electronics | VERSAFIT-MINI-SPL-3/64-BK RoHS: Compliant |
25 In Stock |
|
$28.1200 / $41.0900 | Buy Now |