Part Details for C161SLM3VAABXUMA1 by Infineon Technologies AG
Overview of C161SLM3VAABXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C161SLM3VAABXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-C161SLM3VAABXUMA1-448-ND
|
DigiKey | SAB-C161S - LEGACY 16-BIT MICROC Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2247 In Stock |
|
$4.5000 | Buy Now |
|
Rochester Electronics | C161SL - Legacy 16-Bit Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2247 |
|
$3.8700 / $4.5500 | Buy Now |
Part Details for C161SLM3VAABXUMA1
C161SLM3VAABXUMA1 CAD Models
C161SLM3VAABXUMA1 Part Data Attributes:
|
C161SLM3VAABXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C161SLM3VAABXUMA1
Infineon Technologies AG
Microcontroller, 16-Bit, 20MHz, CMOS, PQFP80, GREEN, PLASTIC, MQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, MQFP-80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 63 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 2.45 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |