Part Details for C16125_OLGA-W by LEDIL
Overview of C16125_OLGA-W by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C16125_OLGA-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1570-ND
|
DigiKey | LENS CLEAR 41DEG WIDE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
71 In Stock |
|
$1.5024 / $3.5700 | Buy Now |
DISTI #
C16125_OLGA-W
|
Avnet Americas | Lens|round|30mm (D)|18,45mm(H) - Trays (Alt: C16125_OLGA-W) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Container: Tray | 0 |
|
$1.0140 / $1.6250 | Buy Now |
DISTI #
928-C16125_OLGA-W
|
Mouser Electronics | LED Lighting Lenses Lens round 30mm (D) 18,45mm(H) RoHS: Compliant | 331 |
|
$1.5000 / $3.5700 | Buy Now |
|
Future Electronics | OLGA Series Ø 30 x 18.5 mm Clear Single Lens 40° Wide Beam with Flange RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Container: Tray | 0Tray |
|
$1.4100 / $1.5500 | Buy Now |
DISTI #
C16125_OLGA-W
|
Avnet Americas | Lens|round|30mm (D)|18,45mm(H) - Trays (Alt: C16125_OLGA-W) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Container: Tray | 0 |
|
$1.0140 / $1.6250 | Buy Now |
DISTI #
C16125_OLGA-W
|
Avnet Silica | Lens|round|30mm (D)|18,45mm(H) (Alt: C16125_OLGA-W) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C16125_OLGA-W
|
EBV Elektronik | Lens|round|30mm (D)|18,45mm(H) (Alt: C16125_OLGA-W) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C16125_OLGA-W
C16125_OLGA-W CAD Models
C16125_OLGA-W Part Data Attributes:
|
C16125_OLGA-W
LEDIL
Buy Now
|
Compare Parts:
C16125_OLGA-W
LEDIL
|
Samacsys Manufacturer | LEDIL |