Part Details for C16123_OLGA-S by LEDIL
Overview of C16123_OLGA-S by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C16123_OLGA-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1532-ND
|
DigiKey | LENS CLEAR 11DEG SPOT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
37 In Stock |
|
$1.5024 / $3.5700 | Buy Now |
DISTI #
C16123_OLGA-S
|
Avnet Americas | Lens|round|1 Pos|30mm (D)|18,45mm(H) - Trays (Alt: C16123_OLGA-S) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Container: Tray | 0 |
|
$1.0140 / $1.6250 | Buy Now |
DISTI #
928-C16123_OLGA-S
|
Mouser Electronics | LED Lighting Lenses LENS RoHS: Compliant | 64 |
|
$1.5000 / $3.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Container: Tray | 0Tray |
|
$1.9000 | Buy Now |
DISTI #
C16123_OLGA-S
|
Avnet Americas | Lens|round|1 Pos|30mm (D)|18,45mm(H) - Trays (Alt: C16123_OLGA-S) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Container: Tray | 0 |
|
$1.0140 / $1.6250 | Buy Now |
DISTI #
C16123_OLGA-S
|
Avnet Silica | Lens|round|1 Pos|30mm (D)|18,45mm(H) (Alt: C16123_OLGA-S) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C16123_OLGA-S
|
EBV Elektronik | Lens|round|1 Pos|30mm (D)|18,45mm(H) (Alt: C16123_OLGA-S) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C16123_OLGA-S
C16123_OLGA-S CAD Models
C16123_OLGA-S Part Data Attributes:
|
C16123_OLGA-S
LEDIL
Buy Now
|
Compare Parts:
C16123_OLGA-S
LEDIL
|
Samacsys Manufacturer | LEDIL |