There are no models available for this part yet.
Overview of C160X020CBT by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C160X020CBT by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08J1130
|
Newark | Thermtrans, Comp Label, Adhesive Vinyl C Rohs Compliant: Yes |Panduit C160X020CBT RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: Pack | 0 |
|
$455.9400 / $559.9800 | Buy Now | |
DISTI #
298-20856-ND
|
DigiKey | LABEL COMP ADH Min Qty: 10000 Lead time: 5 Weeks Container: Bulk |
10000 In Stock |
|
$0.0615 | Buy Now | |
DISTI #
C160X020CBT
|
Avnet Americas | WHITE, VINYL CLOTH LABEL - Labels that come on sheets or rolls (Alt: C160X020CBT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$42.5500 | Buy Now | |
DISTI #
644-C160X020CBT
|
Mouser Electronics | Wire Labels & Markers TherTrans Comp LBL ADH Vinyl Cl RoHS: Compliant | 0 |
|
$0.0600 / $0.0610 | Order Now | |
DISTI #
PANC160X020CBT
|
Heilind Electronics | TherTrans, Comp Label, Vinyl Adhesive Cl | Americas - 0 in Stock |
|
$0.0470 / $0.0493 | Buy Now | |
Onlinecomponents.com | White, Vinyl Cloth Label RoHS: Compliant | 20000 Factory Stock |
|
$0.0426 / $0.0496 | Buy Now | ||
DISTI #
000000000001145973
|
Sager | Wire Labels & Markers TherTrans Comp LBL ADH Vinyl Cl Min Qty: 10000 | 0 |
|
$0.0373 / $0.0424 | Buy Now | |
Master Electronics | White, Vinyl Cloth Label RoHS: Compliant | 20000 Factory Stock |
|
$0.0426 / $0.0496 | Buy Now |