Part Details for C1608X8R2A472K080AA by TDK Corporation
Overview of C1608X8R2A472K080AA by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X8R2A472K080AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3670
|
Newark | Cap, Mlcc, 4700Pf, 100V, X8R, 0603 Rohs Compliant: Yes |Tdk C1608X8R2A472K080AA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.0330 / $0.0550 | Buy Now |
DISTI #
445-2509-1-ND
|
DigiKey | CAP CER 4700PF 100V X8R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4593 In Stock |
|
$0.0137 / $0.1300 | Buy Now |
DISTI #
C1608X8R2A472K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ? 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8R2A472K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0166 | Buy Now |
DISTI #
810-C1608X8R2A472K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4700pF 100volts X8R 10% RoHS: Compliant | 3874 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0134 | Buy Now |
DISTI #
74084319
|
Verical | Cap Ceramic 0.0047uF 100V X8R 10% Pad SMD 0603 150°C T/R RoHS: Compliant Min Qty: 851 Package Multiple: 1 | Americas - 4000 |
|
$0.0286 / $0.0368 | Buy Now |
DISTI #
C1608X8R2A472KAA
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 100V, X8R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0146 | RFQ |
DISTI #
C1608X8R2A472K080AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 100 V, � 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8R2A472K080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000862880
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 4000 |
|
$0.0177 / $0.0464 | Buy Now |
Part Details for C1608X8R2A472K080AA
C1608X8R2A472K080AA CAD Models
C1608X8R2A472K080AA Part Data Attributes
|
C1608X8R2A472K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X8R2A472K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608X8R2A472K080AA
This table gives cross-reference parts and alternative options found for C1608X8R2A472K080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X8R2A472K080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X472K1HACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1608X8R2A472K080AA vs C0603X472K1HACAUTO7411 |
C0603X472K1HAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1608X8R2A472K080AA vs C0603X472K1HAL7082 |
C0603C472K1HAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0603, | C1608X8R2A472K080AA vs C0603C472K1HAL7013 |
C0603C472K1HAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1608X8R2A472K080AA vs C0603C472K1HAL7082 |
C0603C472K1HACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | C1608X8R2A472K080AA vs C0603C472K1HACTU |
C0603X472K1HAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1608X8R2A472K080AA vs C0603X472K1HAC7081 |
C0603X472K1HAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1608X8R2A472K080AA vs C0603X472K1HAL7081 |
C0603C472K1HAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1608X8R2A472K080AA vs C0603C472K1HAC7082 |
C1608X8R2A472KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS AND REACH COMPLIANT | C1608X8R2A472K080AA vs C1608X8R2A472KT |
C0603C472K1HAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0603, | C1608X8R2A472K080AA vs C0603C472K1HAC7013 |