Part Details for C1608X7S2A104K by TDK Corporation
Overview of C1608X7S2A104K by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X7S2A104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 74 |
|
$0.1125 / $0.2250 | Buy Now |
|
Quest Components | 3200 |
|
$0.1080 / $0.3600 | Buy Now | |
|
Quest Components | 59 |
|
$0.1500 / $0.3000 | Buy Now |
Part Details for C1608X7S2A104K
C1608X7S2A104K CAD Models
C1608X7S2A104K Part Data Attributes
|
C1608X7S2A104K
TDK Corporation
Buy Now
|
Compare Parts:
C1608X7S2A104K
TDK Corporation
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 0603 0.1uF 100volts X7S 10%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |