-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7S, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75D5399
|
Bürklin Elektronik | Ceramic capacitor, 4.7 µF, 10 V (DC), ±10 %, SMD 0603, X7S, C1608X7S1A475K080AC Min Qty: 25 | 1770 |
|
$0.0554 / $0.1509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X7S1A475K080AC
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C1608X7S1A475K080AC
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7S, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |