Part Details for C1608X7S0J685M080AC by TDK Corporation
Overview of C1608X7S0J685M080AC by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X7S0J685M080AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-14253-1-ND
|
DigiKey | CAP CER 6.8UF 6.3V X7S 0603 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3532 In Stock |
|
$0.1025 / $0.4400 | Buy Now |
DISTI #
C1608X7S0J685M080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 uF, 6.3 V, ? 20%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7S0J685M080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0741 | Buy Now |
DISTI #
810-C1608X7S0J685M0C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 6.8uF X7S 20% T: 0.8mm RoHS: Compliant | 6129 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0750 | Buy Now |
DISTI #
32720770
|
Verical | Cap Ceramic 6.8uF 6.3V X7S 20% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 288 Package Multiple: 1 | Americas - 3830 |
|
$0.0921 / $0.1086 | Buy Now |
DISTI #
C1608X7S0J685M080AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.8 uF, 6.3 V, � 20%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7S0J685M080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000755289
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 3830 |
|
$0.0735 / $0.1360 | Buy Now |
Part Details for C1608X7S0J685M080AC
C1608X7S0J685M080AC CAD Models
C1608X7S0J685M080AC Part Data Attributes
|
C1608X7S0J685M080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7S0J685M080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 6.8uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |