Part Details for C1608X7R2A472M080AA by TDK Corporation
Overview of C1608X7R2A472M080AA by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X7R2A472M080AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-1303-1-ND
|
DigiKey | CAP CER 4700PF 100V X7R 0603 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6011 In Stock |
|
$0.0072 / $0.1000 | Buy Now |
DISTI #
C1608X7R2A472M080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7R2A472M080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0083 | Buy Now |
DISTI #
810-C1608X7R2A472M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X7R2A472K RoHS: Compliant | 6035 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0047uF 100V X7R 20% SMD 0603 125C Punched Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel |
8000 Reel |
|
$0.0073 / $0.0083 | Buy Now |
DISTI #
C1608X7R2A472M080AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 100 V, � 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7R2A472M080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1608X7R2A472M080AA
C1608X7R2A472M080AA CAD Models
C1608X7R2A472M080AA Part Data Attributes
|
C1608X7R2A472M080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7R2A472M080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608X7R2A472M080AA
This table gives cross-reference parts and alternative options found for C1608X7R2A472M080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7R2A472M080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM188R72A472MA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | C1608X7R2A472M080AA vs GRM188R72A472MA01J |
GCE188R72A472MA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C1608X7R2A472M080AA vs GCE188R72A472MA01D |
GCJ188R72A472MA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C1608X7R2A472M080AA vs GCJ188R72A472MA01J |
CGA3E2X7R2A472M080AA | TDK Corporation | $0.0164 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C1608X7R2A472M080AA vs CGA3E2X7R2A472M080AA |
MBASH168SB7472MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | C1608X7R2A472M080AA vs MBASH168SB7472MTNA18 |
C1608X7R2A472M080AE | TDK Corporation | Check for Price | CAP CER 4700PF 100V X7R 0603 | C1608X7R2A472M080AA vs C1608X7R2A472M080AE |
MBASH168SB7472MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | C1608X7R2A472M080AA vs MBASH168SB7472MTNA01 |
GCJ188R72A472MA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C1608X7R2A472M080AA vs GCJ188R72A472MA01D |
MMJCH168BB7472MTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | C1608X7R2A472M080AA vs MMJCH168BB7472MTPA01 |
GCM188R72A472MA37D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C1608X7R2A472M080AA vs GCM188R72A472MA37D |