Part Details for C1608X7R2A332K080AA by TDK Corporation
Overview of C1608X7R2A332K080AA by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X7R2A332K080AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-4422-1-ND
|
DigiKey | CAP CER 3300PF 100V X7R 0603 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4889 In Stock |
|
$0.0126 / $0.1200 | Buy Now |
DISTI #
810-C1608X7R2A332K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C1608C0G2A332JAA RoHS: Compliant | 13237 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | C Series 0603 3.3 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel | 20000Reel |
|
$0.0118 / $0.0129 | Buy Now |
|
Bristol Electronics | 3116 |
|
RFQ | ||
|
Quest Components | 3152 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
C1608X7R2A332K080AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7R2A332K080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | C Series 0603 3.3 nF 100 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0156 / $0.0167 | Buy Now |
Part Details for C1608X7R2A332K080AA
C1608X7R2A332K080AA CAD Models
C1608X7R2A332K080AA Part Data Attributes
|
C1608X7R2A332K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7R2A332K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608X7R2A332K080AA
This table gives cross-reference parts and alternative options found for C1608X7R2A332K080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7R2A332K080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10B332KC8NNNC | Samsung Semiconductor | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603 | C1608X7R2A332K080AA vs CL10B332KC8NNNC |
C0603S332K1RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603 | C1608X7R2A332K080AA vs C0603S332K1RACTU |
CL10B332KC8NNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | C1608X7R2A332K080AA vs CL10B332KC8NNNL |
0603H1000332KXTS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | C1608X7R2A332K080AA vs 0603H1000332KXTS02A |
0603X332K101ST-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | C1608X7R2A332K080AA vs 0603X332K101ST-A |
C0603S332K1RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | C1608X7R2A332K080AA vs C0603S332K1RAC7013 |
C0603X332K1RAC3317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1608X7R2A332K080AA vs C0603X332K1RAC3317 |
C0603C332K1RECAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C1608X7R2A332K080AA vs C0603C332K1RECAUTO |
C0603T332K1RCC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | C1608X7R2A332K080AA vs C0603T332K1RCC9028 |
0603J1000332KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | C1608X7R2A332K080AA vs 0603J1000332KXB |