Part Details for C1608X7R2A102K by TDK Corporation
Overview of C1608X7R2A102K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X7R2A102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant |
35431 In Stock |
|
$0.0130 / $0.0988 | Buy Now |
|
Bristol Electronics | 100000 |
|
RFQ | ||
|
Bristol Electronics | 4263 |
|
RFQ |