Part Details for C1608X7R1H103M by TDK Corporation
Overview of C1608X7R1H103M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X7R1H103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.01uF 50V X7R 20% Pad SMD 0603 125°C T/R RoHS: Compliant |
361 In Stock |
|
$0.0134 / $0.0328 | Buy Now |
Part Details for C1608X7R1H103M
C1608X7R1H103M CAD Models
C1608X7R1H103M Part Data Attributes
|
C1608X7R1H103M
TDK Corporation
Buy Now
|
Compare Parts:
C1608X7R1H103M
TDK Corporation
CAP CER 10000PF 50V X7R 0603
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |