Part Details for C1608X7R1E103J by TDK Epcos
Overview of C1608X7R1E103J by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1608X7R1E103J
C1608X7R1E103J CAD Models
C1608X7R1E103J Part Data Attributes
|
C1608X7R1E103J
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C1608X7R1E103J
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |