-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7551 |
|
RFQ | ||
|
Bristol Electronics | 7293 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,-15,15% TC,0603 CASE | 5 |
|
$0.0600 | Buy Now |
|
Quest Components | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,-15,15% TC,0603 CASE | 6040 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,-15,15% TC,0603 CASE | 40000 |
|
$0.0284 / $0.1620 | Buy Now |
|
Quest Components | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,-15,15% TC,0603 CASE | 1208 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
SMC-C1608X7R1C104K
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ | |
DISTI #
SMC-C1608X7R1C104K
|
Sensible Micro Corporation | Cap,Ceramic,100Nf,16Vdc,10% -Tol,10% +Tol,-15,15% Tc,0603 Case RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel | 4000 |
|
$0.1200 / $0.1425 | RFQ |
|
Velocity Electronics | Our Stock | 9309 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6130 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X7R1C104K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7R1C104K
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for C1608X7R1C104K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7R1C104K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R104K16VNGB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.1uF, SURFACE MOUNT, 0603, CHIP | Presidio Components Inc | C1608X7R1C104K vs 0603X7R104K16VNGB |
HR0603X7R104K16VNT92A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Presidio Components Inc | C1608X7R1C104K vs HR0603X7R104K16VNT92A |
C0603C104K4RACAUTO7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | C1608X7R1C104K vs C0603C104K4RACAUTO7867 |
0603X7R104K16VPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Presidio Components Inc | C1608X7R1C104K vs 0603X7R104K16VPD |
0603X7R104K16VNT9D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Presidio Components Inc | C1608X7R1C104K vs 0603X7R104K16VNT9D |
0603B104K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C1608X7R1C104K vs 0603B104K160C |
GRM39X7R104K016AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C1608X7R1C104K vs GRM39X7R104K016AC |
0603X7R104K16VFC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Presidio Components Inc | C1608X7R1C104K vs 0603X7R104K16VFC |
0603X7R104K16VNT92 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Presidio Components Inc | C1608X7R1C104K vs 0603X7R104K16VNT92 |
C0603Y104K4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | C1608X7R1C104K vs C0603Y104K4RALTM |