Part Details for C1608X7R1A155KT000E by TDK Electronics
Overview of C1608X7R1A155KT000E by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X7R1A155KT000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10V 1.5uF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3451 |
|
$0.0245 / $0.0460 | Buy Now |
Part Details for C1608X7R1A155KT000E
C1608X7R1A155KT000E CAD Models
C1608X7R1A155KT000E Part Data Attributes
|
C1608X7R1A155KT000E
TDK Electronics
Buy Now
|
Compare Parts:
C1608X7R1A155KT000E
TDK Electronics
Select a part to compare: |
Samacsys Manufacturer | TDK |