-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1608X7R0J225M080AB by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5961-1-ND
|
DigiKey | CAP CER 2.2UF 6.3V X7R 0603 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9230 In Stock |
|
$0.0310 / $0.2300 | Buy Now |
DISTI #
C1608X7R0J225M080AB
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7R0J225M080AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
810-C1608X7R0J225M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X7S1A225K0C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_06580421
|
Arrow Electronics | Cap Ceramic 2.2uF 6.3V X7R 20% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1013 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1938 Container: Cut Strips | Americas - 1013 |
|
$0.0309 | Buy Now |
|
Future Electronics | C Series 0603 2.2 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel |
0 Reel |
|
$0.0303 / $0.0325 | Buy Now |
DISTI #
35246896
|
Verical | Cap Ceramic 2.2uF 6.3V X7R 20% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1013 Package Multiple: 1 Date Code: 1938 | Americas - 1013 |
|
$0.0309 | Buy Now |
DISTI #
C1608X7R0J225M080AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X7S1A225K0C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
C1608X7R0J225M080AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, � 20%, X7R, 0603 [1608 Metric] (Alt: C1608X7R0J225M080AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X7R0J225M080AB
TDK Corporation
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Pbfree Code | Yes | ||
Rohs Code | Yes | ||
Part Life Cycle Code | Not Recommended | ||
Ihs Manufacturer | TDK CORP | ||
Package Description | , 0603 | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8532.24.00.20 | ||
Samacsys Manufacturer | TDK | ||
Capacitance | 2.2 µF | ||
Capacitor Type | CERAMIC CAPACITOR | ||
Dielectric Material | CERAMIC | ||
Height | 0.8 mm | ||
JESD-609 Code | e3 | ||
Length | 1.6 mm | ||
Mounting Feature | SURFACE MOUNT | ||
Multilayer | Yes | ||
Negative Tolerance | 20% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 125 °C | ||
Operating Temperature-Min | -55 °C | ||
Package Shape | RECTANGULAR PACKAGE | ||
Package Style | SMT | ||
Packing Method | TR, 7 Inch | ||
Positive Tolerance | 20% | ||
Rated (DC) Voltage (URdc) | 6.3 V | ||
Size Code | 0603 | ||
Surface Mount | YES | ||
Temperature Characteristics Code | X7R | ||
Temperature Coefficient | 15% ppm/°C | ||
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | ||
Terminal Shape | WRAPAROUND | ||
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X7R0J225M080AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7R0J225M080AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1608X7R0J225M(080AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 2.2 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | C1608X7R0J225M080AB vs C1608X7R0J225M(080AB) |
MLASJ168SB7225MTNB25 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | C1608X7R0J225M080AB vs MLASJ168SB7225MTNB25 |
CM105X7R225M06KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | C1608X7R0J225M080AB vs CM105X7R225M06KN |
JMK107B7225MAHTR | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | C1608X7R0J225M080AB vs JMK107B7225MAHTR |
CM105X7R225M06KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | C1608X7R0J225M080AB vs CM105X7R225M06KT |
MBASJ168SB7225MTNB28 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | C1608X7R0J225M080AB vs MBASJ168SB7225MTNB28 |
225520615767 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | C1608X7R0J225M080AB vs 225520615767 |
C0603C225M9RACTU | KEMET Corporation | $0.1665 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | C1608X7R0J225M080AB vs C0603C225M9RACTU |
CM105X7R225M06KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | C1608X7R0J225M080AB vs CM105X7R225M06KH |
SCM10B225MJNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | C1608X7R0J225M080AB vs SCM10B225MJNH |
The recommended soldering temperature for the C1608X7R0J225M080AB is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the C1608X7R0J225M080AB is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating temperature for the C1608X7R0J225M080AB is 125°C.
Yes, the C1608X7R0J225M080AB is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
The ESR of the C1608X7R0J225M080AB is 0.05 ohms or less at 100 kHz.
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.