-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X6S, 0603 (1608 mm), 0.031"T, -55º ~ +105ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.3V 10uF X6S 20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 109 |
|
$0.1717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X6S0J106M080AC
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C1608X6S0J106M080AC
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X6S, 0603 (1608 mm), 0.031"T, -55º ~ +105ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |