Part Details for C1608X5R2A223K by TDK Corporation
Overview of C1608X5R2A223K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X5R2A223K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60978046
|
Verical | Cap Ceramic 0.022uF 100V X5R 10% Pad SMD 0603 85°C RoHS: Compliant Min Qty: 2156 Package Multiple: 1 | Americas - 4000 |
|
$0.0141 / $0.0145 | Buy Now |
DISTI #
C1S741000531625
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.0113 / $0.0129 | Buy Now |