Part Details for C1608X5R1C684K080AA by TDK Corporation
Overview of C1608X5R1C684K080AA by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X5R1C684K080AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5154-1-ND
|
DigiKey | CAP CER 0.68UF 16V X5R 0603 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7500 In Stock |
|
$0.0137 / $0.1300 | Buy Now |
DISTI #
C1608X5R1C684K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 16 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X5R1C684K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0166 | Buy Now |
DISTI #
810-C1608X5R1C684K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X5R,16V,0.68?F,0.8mm RoHS: Compliant | 3058 |
|
$0.0130 / $0.1100 | Buy Now |
|
Future Electronics | C Series 0603 0.68 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Not Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0134 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.68 UF, SURFACE MOUNT, 0603 | 2800 |
|
$0.1350 / $0.4500 | Buy Now |
DISTI #
C1608X5R1C684K080AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 16 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X5R1C684K080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1608X5R1C684K080AA
C1608X5R1C684K080AA CAD Models
C1608X5R1C684K080AA Part Data Attributes
|
C1608X5R1C684K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X5R1C684K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608X5R1C684K080AA
This table gives cross-reference parts and alternative options found for C1608X5R1C684K080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X5R1C684K080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06032B684K7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | YAGEO Corporation | C1608X5R1C684K080AA vs 06032B684K7BP0D |
CM105X5R684K16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.68 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1608X5R1C684K080AA vs CM105X5R684K16AH |
0603X684K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Fenghua (HK) Electronics Ltd | C1608X5R1C684K080AA vs 0603X684K160C |
GMC10X5R684K16NTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C1608X5R1C684K080AA vs GMC10X5R684K16NTLF |
CS1608X5R684K160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Samwha Electronics | C1608X5R1C684K080AA vs CS1608X5R684K160NRB |
CM105X5R684K16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1608X5R1C684K080AA vs CM105X5R684K16AN |
223878653661 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | C1608X5R1C684K080AA vs 223878653661 |
C1608X5R684KENS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Darfon Corporation | C1608X5R1C684K080AA vs C1608X5R684KENS |
C0603C684K4PAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KEMET Corporation | C1608X5R1C684K080AA vs C0603C684K4PAL7040 |
C0603C684K4PAC | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, Bulk | KEMET Corporation | C1608X5R1C684K080AA vs C0603C684K4PAC |