-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1608X5R1C106M080AB by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0022
|
Newark | Cap, 10Uf, 16V, Mlcc, 0603, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 73000 |
|
$0.1030 / $0.4120 | Buy Now |
DISTI #
79Y4288
|
Newark | Cap, 10Uf, 16V, Mlcc, 0603, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0780 / $0.0900 | Buy Now |
DISTI #
445-9065-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
577782 In Stock |
|
$0.0783 / $0.4100 | Buy Now |
DISTI #
C1608X5R1C106M080AB
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C160... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel |
40000 |
|
$0.0697 / $0.0768 | Buy Now |
DISTI #
95Y0022
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 20%, X5R, 0603 [1608 Metric] - Product that comes on ta... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack |
42915 Partner Stock |
|
$0.1280 / $0.4020 | Buy Now |
DISTI #
79Y4288
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: 79Y4... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel |
8000 Partner Stock |
|
$0.0780 / $0.0870 | Buy Now |
DISTI #
810-C1608X5R1C106M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 10uF X5R 20% T: 0.8mm RoHS: Compliant | 160863 |
|
$0.0760 / $0.3900 | Buy Now |
DISTI #
E02:0323_06885905
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2508 | Europe - 8000 |
|
$0.0759 / $0.0774 | Buy Now |
DISTI #
V72:2272_06579883
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 888 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2506 Container: Cut Strips | Americas - 1202 |
|
$0.0760 / $0.1126 | Buy Now |
|
Future Electronics | C Series 0603 10 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel |
136000 Reel |
|
$0.0755 / $0.0799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X5R1C106M080AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X5R1C106M080AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X5R1C106M080AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X5R1C106M080AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603B106M160GW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C1608X5R1C106M080AB vs 0603B106M160GW-C |
SCM10D106MONH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | C1608X5R1C106M080AB vs SCM10D106MONH |
0603B106M160SW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | C1608X5R1C106M080AB vs 0603B106M160SW-B |
CL10A106MO8SQND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | C1608X5R1C106M080AB vs CL10A106MO8SQND |
0603B106M160ST | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | C1608X5R1C106M080AB vs 0603B106M160ST |
GRT188R61C106ME13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | C1608X5R1C106M080AB vs GRT188R61C106ME13J |
GRM188R61C106MAALJ | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C1608X5R1C106M080AB vs GRM188R61C106MAALJ |
0603B106M160ST-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | C1608X5R1C106M080AB vs 0603B106M160ST-B |
0603B106M160ST-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | C1608X5R1C106M080AB vs 0603B106M160ST-A |
0603B106M160SNT-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C1608X5R1C106M080AB vs 0603B106M160SNT-B |