Part Details for C1608X5R1A225M by TDK Corporation
Overview of C1608X5R1A225M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X5R1A225M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 2.2UF, SURFACE MOUNT, 0603 | 48000 |
|
$0.0504 / $0.3360 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 2.2UF, SURFACE MOUNT, 0603 | 1361 |
|
$0.0840 / $0.2800 | Buy Now |
Part Details for C1608X5R1A225M
C1608X5R1A225M CAD Models
C1608X5R1A225M Part Data Attributes
|
C1608X5R1A225M
TDK Corporation
Buy Now
|
Compare Parts:
C1608X5R1A225M
TDK Corporation
CAP CER 2.2UF 10V X5R 0603
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |