Part Details for C1608X5R1A105K by TDK Corporation
Overview of C1608X5R1A105K by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X5R1A105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 278 |
|
$0.0750 / $0.1500 | Buy Now |
DISTI #
C1608X5R1A105K080AC.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1uF 10volts X5R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Cut Tape |
Americas - 2100 Limited Supply - Call TTI |
|
$0.0330 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3370 |
|
Buy Now |
Part Details for C1608X5R1A105K
C1608X5R1A105K CAD Models
C1608X5R1A105K Part Data Attributes
|
C1608X5R1A105K
TDK Corporation
Buy Now
|
Compare Parts:
C1608X5R1A105K
TDK Corporation
CAP CER 1.0UF 10V X5R 10% 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |