Part Details for C1608CH1V153J080AC by TDK Corporation
Overview of C1608CH1V153J080AC by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608CH1V153J080AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174560-1-ND
|
DigiKey | CAP CER 0.015UF 35V CH 0603 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7668 In Stock |
|
$0.0655 / $0.3100 | Buy Now |
DISTI #
C1608CH1V153J080AC
|
Avnet Americas | Capacitor Ceramic 0.015uF 35V C0H 5% 1608 T/R - Tape and Reel (Alt: C1608CH1V153J080AC) Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0598 | Buy Now |
DISTI #
810-C1608CH1V153JAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608C0G1V153JAC RoHS: Compliant | 2550 |
|
$0.0550 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0480 | Buy Now |
DISTI #
32720679
|
Verical | Cap Ceramic 0.015uF 35V CH 5% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 458 Package Multiple: 1 | Americas - 10790 |
|
$0.0529 / $0.0683 | Buy Now |
DISTI #
C1S741001222539
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 10790 |
|
$0.0422 / $0.0949 | Buy Now |
Part Details for C1608CH1V153J080AC
C1608CH1V153J080AC CAD Models
C1608CH1V153J080AC Part Data Attributes
|
C1608CH1V153J080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608CH1V153J080AC
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |