Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mlcc,0603,ch,50V,4.7Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608CH1H472J080AA
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
|
Buy Now
|
|
|
DigiKey
|
CAP CER 4700PF 50V CH 0603
Min Qty:
1
Lead time:
36 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
26 In Stock
|
-
1
$0.2400
-
10
$0.1380
-
4,000
$0.0476
|
$0.0476 / $0.2400
|
Buy Now
|
|
DISTI #
C1608CH1H472J080AA
|
Avnet Americas
|
Cap Ceramic 0.0047uF 50V CH 5% SMD 0603 85?C Punched Paper T/R - Tape and Reel (Alt: C1608CH1H472J080AA)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
36 Weeks, 0 Days
Container:
Reel
|
0
|
-
4,000
$0.0415
-
8,000
$0.0405
-
16,000
$0.0395
-
24,000
$0.0385
-
32,000
$0.0375
-
40,000
$0.0365
-
400,000
$0.0355
|
$0.0355 / $0.0415
|
Buy Now
|
|
DISTI #
810-C1608CH1H472J08A
|
Mouser Electronics
|
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608C0G1H472J
RoHS:
Compliant
|
124
|
-
1
$0.2400
-
10
$0.0990
-
100
$0.0820
-
1,000
$0.0620
-
4,000
$0.0420
-
8,000
$0.0390
-
48,000
$0.0370
-
100,000
$0.0360
|
$0.0360 / $0.2400
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
4000
Package Multiple:
4000
Lead time:
36 Weeks
Container:
Reel
|
0Reel
|
|
$0.0334
|
Buy Now
|
|
|
Chip1Stop
|
Multilayer Ceramic Capacitors MLCC - SMD/SMT
pbFree:
Yes
|
23
|
|
$0.0073
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated (DC) Voltage (URdc)
|
|
|
|
|
|
|
|
|
Temperature Characteristics Code
|
|
|
|
|
|
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
|
|
|
|
Want to compare parts?
-
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
VS
-