Part Details for C1608C0G2A102J080AA by TDK Corporation
Overview of C1608C0G2A102J080AA by TDK Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608C0G2A102J080AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0014
|
Newark | Cap, 1000Pf, 100V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:1.6Mm Rohs Compliant: Yes |Tdk C1608C0G2A102J080AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16171 |
|
$0.0290 | Buy Now |
DISTI #
79Y4271
|
Newark | Cap, 1000Pf, 100V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:1.6Mm Rohs Compliant: Yes |Tdk C1608C0G2A102J080AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0260 / $0.0300 | Buy Now |
DISTI #
445-2312-1-ND
|
DigiKey | CAP CER 1000PF 100V C0G 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
499362 In Stock |
|
$0.0212 / $0.1700 | Buy Now |
DISTI #
95Y0014
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 95Y0014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 12001 Partner Stock |
|
$0.0410 / $0.1760 | Buy Now |
DISTI #
C1608C0G2A102J080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2A102J080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0266 | Buy Now |
DISTI #
79Y4271
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 79Y4271) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.0260 / $0.0300 | Buy Now |
DISTI #
810-C1608C0G2A102J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 1000pF C0G 5% T: 0.8mm RoHS: Compliant | 68416 |
|
$0.0200 / $0.1800 | Buy Now |
DISTI #
V36:1790_06579687
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2407 | Americas - 48000 |
|
$0.0196 / $0.0280 | Buy Now |
DISTI #
E02:0323_06885843
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Date Code: 2407 | Europe - 8000 |
|
$0.0181 / $0.0236 | Buy Now |
|
Future Electronics | C Series 0603 1 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0216 / $0.0233 | Buy Now |
Part Details for C1608C0G2A102J080AA
C1608C0G2A102J080AA CAD Models
C1608C0G2A102J080AA Part Data Attributes
|
C1608C0G2A102J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608C0G2A102J080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608C0G2A102J080AA
This table gives cross-reference parts and alternative options found for C1608C0G2A102J080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608C0G2A102J080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C2A102JA16C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608C0G2A102J080AA vs GCM1885C2A102JA16C |
C0603COG101-102JG6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | VENKEL LTD | C1608C0G2A102J080AA vs C0603COG101-102JG6B |
HH18N102J101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C1608C0G2A102J080AA vs HH18N102J101LT |
C0603C102J1GEC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608C0G2A102J080AA vs C0603C102J1GEC3190 |
GRT1885C2A102JA02J | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.001 uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C1608C0G2A102J080AA vs GRT1885C2A102JA02J |
C0603C102J1GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608C0G2A102J080AA vs C0603C102J1GAL7082 |
C0603C0G101-102JN6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C1608C0G2A102J080AA vs C0603C0G101-102JN6D |
0603N102J101CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1608C0G2A102J080AA vs 0603N102J101CR |
C0603C102J1GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608C0G2A102J080AA vs C0603C102J1GAC3190 |
C0603X102J1GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608C0G2A102J080AA vs C0603X102J1GECTU |