-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1608C0G1H682J080AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1164
|
Newark | Cap .0068Uf 50Vdc C0G 5% Smd 0603 Rohs Compliant: Yes |Tdk C1608C0G1H682J080AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0330 | Buy Now |
DISTI #
84Y9485
|
Newark | Smd Multilayer Ceramic Capacitor, C Series, 6800 Pf,± 5%, C0G/Np0, 50 V, 0603 Rohs Compliant: Yes |T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2609 |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
55T0102
|
Newark | Cap, 6800Pf, 50V, Mlcc, 0603, Capacitance:6800Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1788 |
|
$0.0310 / $0.1170 | Buy Now |
DISTI #
445-7402-1-ND
|
DigiKey | CAP CER 6800PF 50V C0G 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49715 In Stock |
|
$0.0392 / $0.2400 | Buy Now |
DISTI #
C1608C0G1H682J080AA
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel |
4000 |
|
$0.0318 / $0.0329 | Buy Now |
DISTI #
810-C1608C0G1H682J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 6800pF C0G 5% T: 0.8mm RoHS: Compliant | 12899 |
|
$0.0380 / $0.2200 | Buy Now |
|
Future Electronics | C Series 0603 6.8 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0360 / $0.0385 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 30PPM/CEL TC, 0.0068UF, SURFACE MOUNT, 0603 | 134 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
C1608C0G1H682J080AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 6800pF C0G 5% T: 0.8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0338 / $0.0380 | Buy Now |
DISTI #
C1608C0G1H682JAA
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0372 / $0.0467 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608C0G1H682J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608C0G1H682J080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608C0G1H682J080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608C0G1H682J080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C682J5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603, | C1608C0G1H682J080AA vs C0603C682J5GALTM |
C0603T682J5GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603, | C1608C0G1H682J080AA vs C0603T682J5GCL |
C0603C682J5GAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603, | C1608C0G1H682J080AA vs C0603C682J5GAL3325 |
C0603T682J5GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603, | C1608C0G1H682J080AA vs C0603T682J5GCLTM |
C0603X682J5GEC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1608C0G1H682J080AA vs C0603X682J5GEC7081 |
C0603T682J5GBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603, | C1608C0G1H682J080AA vs C0603T682J5GBLTM |
C0603C0G500-682JGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1608C0G1H682J080AA vs C0603C0G500-682JGR |
C1608C0G1H682JT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C1608C0G1H682J080AA vs C1608C0G1H682JT |
C0603T682J5GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603, | C1608C0G1H682J080AA vs C0603T682J5GACTU |
C0603T682J5GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603, | C1608C0G1H682J080AA vs C0603T682J5GAL7411 |