Part Details for C1608C0G1H150JT0Y9N by TDK Epcos
Overview of C1608C0G1H150JT0Y9N by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1608C0G1H150JT0Y9N
C1608C0G1H150JT0Y9N CAD Models
C1608C0G1H150JT0Y9N Part Data Attributes
|
C1608C0G1H150JT0Y9N
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C1608C0G1H150JT0Y9N
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |