Part Details for C1608B105K160NT by Guangdong Hottech Industrrial Co
Overview of C1608B105K160NT by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608B105K160NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0603-1000N-KX16-H
|
Maritex | Ceramic capacitor SMD, 0603, 1uF, 16V, X7R, 10% Min Qty: 100 Package Multiple: 100 | 5 |
|
$0.0140 / $0.0320 | Buy Now |