Part Details for C16029_STRADA-SQ-C by LEDIL
Overview of C16029_STRADA-SQ-C by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C16029_STRADA-SQ-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1461-ND
|
DigiKey | LENS CLR 108/113/123DEG WIDE ADH Min Qty: 98 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9109 | Buy Now |
DISTI #
C16029_STRADA-SQ-C
|
Avnet Americas | Strada Series Lens for Wide-Area Lighting Square PMMA 25x25x9.74mm Clear Tray - Trays (Alt: C16029_STRADA-SQ-C) RoHS: Not Compliant Min Qty: 294 Package Multiple: 98 Lead time: 8 Weeks, 1 Days Container: Tray | 0 |
|
$0.6500 / $1.3125 | Buy Now |
DISTI #
928-STRADA16029
|
Mouser Electronics | LED Lighting Lenses Square Lens 1 Position RoHS: Compliant | 90 |
|
$1.6600 / $3.3000 | Buy Now |
|
Future Electronics | Lens|square|1 Pos|25 x 25mm (D)|9.74mm(H RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Container: Tray | 0Tray |
|
$1.8800 / $2.0000 | Buy Now |
DISTI #
C16029_STRADA-SQ-C
|
Avnet Americas | Strada Series Lens for Wide-Area Lighting Square PMMA 25x25x9.74mm Clear Tray - Trays (Alt: C16029_STRADA-SQ-C) RoHS: Not Compliant Min Qty: 294 Package Multiple: 98 Lead time: 8 Weeks, 1 Days Container: Tray | 0 |
|
$0.6500 / $1.3125 | Buy Now |
DISTI #
C16029_STRADA-SQ-C
|
Avnet Silica | Strada Series Lens for Wide-Area Lighting Square PMMA 25x25x9.74mm Clear Tray (Alt: C16029_STRADA-SQ-C) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C16029_STRADA-SQ-C
|
EBV Elektronik | Strada Series Lens for Wide-Area Lighting Square PMMA 25x25x9.74mm Clear Tray (Alt: C16029_STRADA-SQ-C) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C16029_STRADA-SQ-C
C16029_STRADA-SQ-C CAD Models
C16029_STRADA-SQ-C Part Data Attributes:
|
C16029_STRADA-SQ-C
LEDIL
Buy Now
|
Compare Parts:
C16029_STRADA-SQ-C
LEDIL
|
Samacsys Manufacturer | LEDIL |