Part Details for C15982_STRADELLA-8-HV-T3 by LEDIL
Overview of C15982_STRADELLA-8-HV-T3 by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C15982_STRADELLA-8-HV-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1452-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 160 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1194 | Buy Now |
DISTI #
C15982_STRADELLA-8
|
Avnet Americas | Stradella Series 3x3 Lens Array for Asymmetric Lighting Square PMMA 49.5x49.5x5.7mm Clear Tray - Trays (Alt: C15982_STRADELLA-8) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-STRADELLA15982
|
Mouser Electronics | LED Lighting Lenses Rectangle Lens Array 8 Position RoHS: Compliant | 0 |
|
$2.0800 / $3.6600 | Order Now |
DISTI #
E02:0323_11548719
|
Arrow Electronics | Clear Optical Lens RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks | Europe - 160 |
|
$1.3200 / $1.3259 | Buy Now |
|
Future Electronics | Lens array|rectang|8 Pos|49,5+49,5mm (D) 20 [Asymmetric] RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.0400 / $2.1600 | Buy Now |
DISTI #
50680535
|
Verical | Clear Optical Lens RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 160 |
|
$1.3197 / $1.3256 | Buy Now |
DISTI #
C15982_STRADELLA-8-HV-T3
|
Avnet Silica | Stradella Series 3x3 Lens Array for Asymmetric Lighting Square PMMA 49.5x49.5x5.7mm Clear Tray (Alt: C15982_STRADELLA-8-HV-T3) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S421400053045
|
Chip1Stop | Unclassified | 160 |
|
$1.0500 | Buy Now |
DISTI #
C15982_STRADELLA-8-HV-T3
|
EBV Elektronik | Stradella Series 3x3 Lens Array for Asymmetric Lighting Square PMMA 49.5x49.5x5.7mm Clear Tray (Alt: C15982_STRADELLA-8-HV-T3) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C15982_STRADELLA-8-HV-T3
C15982_STRADELLA-8-HV-T3 CAD Models
C15982_STRADELLA-8-HV-T3 Part Data Attributes
|
C15982_STRADELLA-8-HV-T3
LEDIL
Buy Now
|
Compare Parts:
C15982_STRADELLA-8-HV-T3
LEDIL
|
Samacsys Manufacturer | LEDIL |