Part Details for C1594 by XP Power
Overview of C1594 by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1594CS#PBF | Analog Devices | 4-Ch, uP Smpl 12-B Serial I/O | |
LTC1594CS#TRPBF | Analog Devices | 4-Ch, uP Smpl 12-B Serial I/O | |
DC1594A-A | Analog Devices | LTC4219-12 12V, 5A Integrated |