Part Details for C15932_STRADA-2X2CSP-VSM by LEDIL
Results Overview of C15932_STRADA-2X2CSP-VSM by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C15932_STRADA-2X2CSP-VSM Information
C15932_STRADA-2X2CSP-VSM by LEDIL is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for C15932_STRADA-2X2CSP-VSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9040
|
Newark | 0 Pos Mm (D) Mm(H)/ Foam Tray Rohs Compliant: Yes |Ledil C15932_STRADA-2X2CSP-VSM RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.0000 | Buy Now |
DISTI #
711-1471-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 160 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1194 | Buy Now |
DISTI #
C15932_STRADA-2X2CSP-VSM
|
Avnet Americas | Strada Series 2x2 Lens Array for Street Lighting Square PMMA 50x50x6.95mm Clear Tray - Trays (Alt: C... more RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$1.5648 / $1.5974 | Buy Now |
DISTI #
928-STRADA15932
|
Mouser Electronics | LED Lenses & Assemblies 0 Position RoHS: Compliant | 0 |
|
$1.8500 / $2.0600 | Order Now |
|
Future Electronics | STRADA Series 50 x 50 x 5.8 mm Square 4 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$1.9000 / $1.9300 | Buy Now |
DISTI #
C15932_STRADA-2X2CSP-VSM
|
Avnet Silica | Strada Series 2x2 Lens Array for Street Lighting Square PMMA 50x50x695mm Clear Tray (Alt: C15932_STR... more RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C15932_STRADA-2X2CSP-VSM
|
EBV Elektronik | Strada Series 2x2 Lens Array for Street Lighting Square PMMA 50x50x695mm Clear Tray (Alt: C15932_STR... more RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C15932_STRADA-2X2CSP-VSM
C15932_STRADA-2X2CSP-VSM CAD Models
C15932_STRADA-2X2CSP-VSM Part Data Attributes
|
C15932_STRADA-2X2CSP-VSM
LEDIL
Buy Now
|
Compare Parts:
C15932_STRADA-2X2CSP-VSM
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |