There are no models available for this part yet.
Overview of C1572AAAAA by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1572AAAAA by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
167-C1572AAAAA
|
Mouser Electronics | Rocker Switches C1572AAN T.BLACK | 989 |
|
$3.9100 / $5.0200 | Buy Now | |
DISTI #
77339514
|
Verical | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 636 |
|
$5.0571 / $7.3643 | Buy Now | |
DISTI #
C1572AAAAA-BUL
|
TME | C1572AAAAA Min Qty: 7 | 636 |
|
$4.3776 / $6.5234 | Buy Now | |
DISTI #
C1572AAAAA
|
Avnet Abacus | Switch Rocker ON-OFF-ON DPDT Quick Connect Curved Rocker 250VAC (Alt: C1572AAAAA) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500091931
|
Chip1Stop | Unclassified RoHS: Compliant | 636 |
|
$4.6600 / $6.6500 | Buy Now |
CAD Models for C1572AAAAA by Bulgin
Part Data Attributes for C1572AAAAA by Bulgin
C1572AAAAA
Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|
Want to compare parts?
-
C1572AAAAABulginVS
-